896-042-541-808

Heilind Number:EDA896-042-541-808
Manufacturer:EDAC
Manufacturer Number:896-042-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-808

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a double-row configuration and a total of 42 positions, they offer ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Streamlined for straight mount orientation, they facilitate easy installation on your circuit boards. Elevate your connectivity game with these Black Card Edge Connectors, a crucial component for seamless PCB integration.