896-042-541-812

Heilind Number:EDA896-042-541-812
Manufacturer:EDAC
Manufacturer Number:896-042-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-541-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a sleek black design, these connectors are not only visually appealing but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A, they ensure reliable power transmission in demanding applications. The two rows of copper alloy contacts, spaced at .125 inches with a .2-inch row spacing, provide secure and efficient connections. With 42 positions available, these connectors offer ample room for multiple connections. Designed for straight mounting orientation, they are easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial applications. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.