896-042-555-201

Heilind Number:EDA896-042-555-201
Manufacturer:EDAC
Manufacturer Number:896-042-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-555-201

Detailed Description

Engineered for high-temperature applications, these Card Edge Connectors are a reliable choice for seamless board-to-board connectivity. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they ensure secure and efficient power transmission. Featuring two rows with a pitch of .125 inches and a total of 42 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various environments. Perfect for demanding industrial and electronic applications, these connectors guarantee dependable performance under extreme conditions.