896-042-555-202

Heilind Number:EDA896-042-555-202
Manufacturer:EDAC
Manufacturer Number:896-042-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-555-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, they provide a secure and efficient link for your PCBs. The .125-inch pitch and .2-inch row spacing offer precise connectivity, accommodating up to 42 positions for seamless integration. Suitable for straight mounting orientation, these connectors are perfect for a wide range of applications. Operating within a temperature range of -40 to 105°C, they guarantee consistent performance in various settings. Elevate your PCB connections with these high-quality Card Edge Connectors.