896-042-555-203

Heilind Number:EDA896-042-555-203
Manufacturer:EDAC
Manufacturer Number:896-042-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-555-203

Detailed Description

Elevate your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3A amperage rating, they offer secure power transmission for your applications. The two-row design, with a total of 42 positions, allows for efficient and versatile board-to-board connections. Crafted with copper alloy contacts and a .125-inch pitch, they guarantee high conductivity and signal integrity. The .2-inch row spacing and straight mount orientation provide ease of installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance under extreme conditions. Upgrade your PCB setups with these top-of-the-line connectors, ideal for a range of industrial and electronic systems.