896-042-555-204

Heilind Number:EDA896-042-555-204
Manufacturer:EDAC
Manufacturer Number:896-042-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-555-204

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections in demanding environments. With a sleek black hue, these connectors not only offer a sleek aesthetic but also boast a robust construction, featuring UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Each connector is engineered for high performance, with a 3A amperage rating ensuring optimal power transmission. The two rows of copper alloy contacts provide a total of 42 positions, offering ample connectivity options for your PCB applications. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in our Card Edge Connectors for seamless and dependable board integration.