896-042-555-207

Heilind Number:EDA896-042-555-207
Manufacturer:EDAC
Manufacturer Number:896-042-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-555-207

Detailed Description

Introducing our high-temp card edge connectors, engineered for reliable performance in demanding environments. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With a contact material of copper alloy and a current rating of 3A, they guarantee efficient power transmission. Boasting two rows and a total of 42 positions, these connectors offer versatile connectivity options. Their straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Ideal for a wide range of applications, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your design with our high-quality card edge connectors.