896-042-555-208

Heilind Number:EDA896-042-555-208
Manufacturer:EDAC
Manufacturer Number:896-042-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a current rating of 3 A, they provide efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Offering a dual-row configuration with 42 positions at a pitch of .125 inches and row spacing of .2 inches, they enable seamless board-to-board connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Elevate your PCB assembly with these high-quality connectors, perfect for use in industrial, automotive, and aerospace sectors.