896-042-555-212

Heilind Number:EDA896-042-555-212
Manufacturer:EDAC
Manufacturer Number:896-042-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in even the most demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors not only deliver on durability but also on aesthetic appeal. Featuring a double-row configuration and a total of 42 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.