896-042-555-812

Heilind Number:EDA896-042-555-812
Manufacturer:EDAC
Manufacturer Number:896-042-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-555-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these black connectors offer a reliable solution for your electronic projects. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, they ensure both durability and safety. Featuring two rows with a total of 42 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide operating temperature range from -40 to 105°C, they are ideal for various applications. Whether you need to connect boards straight or at an angle, their versatile mount orientation options have you covered. Elevate your PCB connectivity with these high-performance Card Edge Connectors.