896-042-556-201

Heilind Number:EDA896-042-556-201
Manufacturer:EDAC
Manufacturer Number:896-042-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a 3A amperage rating, they provide reliable power transmission for your applications. The two-row design with 42 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors enable precise and secure connections. Engineered for versatility, they support straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Trust in our high-quality connectors to meet your connectivity needs seamlessly.