896-042-556-203

Heilind Number:EDA896-042-556-203
Manufacturer:EDAC
Manufacturer Number:896-042-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-203

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors boast a 3 A amperage, ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. With two rows and 42 positions, they offer ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB setup. Trust in their straight mount orientation for seamless integration and enjoy uninterrupted performance in even the most demanding environments. Elevate your connectivity game with these essential components.