896-042-556-204

Heilind Number:EDA896-042-556-204
Manufacturer:EDAC
Manufacturer Number:896-042-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and a total of 42 positions, they offer ample connectivity options with reliable copper alloy contacts. Featuring a .125-inch pitch and .2-inch row spacing, they ensure precise alignment on your circuit board. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile and easy to integrate. Trust in their quality for seamless board-to-board connections, perfect for a range of electronic devices.