896-042-556-207

Heilind Number:EDA896-042-556-207
Manufacturer:EDAC
Manufacturer Number:896-042-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high temperature environments. With a current rating of 3 A and contact material crafted from Copper Alloy, they offer exceptional conductivity. The dual-row design with 42 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Whether for industrial or commercial applications, these connectors are a must-have for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee optimal performance in any setting. Elevate your projects with our top-of-the-line Card Edge Connectors.