896-042-556-208

Heilind Number:EDA896-042-556-208
Manufacturer:EDAC
Manufacturer Number:896-042-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-208

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in harsh conditions. With two rows of copper alloy contacts providing a secure and efficient connection, they are perfect for applications requiring a current rating of up to 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 42 positions offer ample connectivity options. Whether straight or right-angled, the mount orientation is versatile to suit various design requirements. Operating flawlessly between -40 and 105 °C, these connectors are ideal for industrial, automotive, and aerospace electronics. Elevate your PCB assembly with these high-performance components.