896-042-556-802

Heilind Number:EDA896-042-556-802
Manufacturer:EDAC
Manufacturer Number:896-042-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and a total of 42 positions, they offer ample connectivity options for your PCB projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure alignment. Whether you require straight or right-angle mounting, our connectors offer flexibility to suit your specific needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your PCB assembly with these high-performance Card Edge Connectors and experience seamless connectivity like never before.