896-042-556-804

Heilind Number:EDA896-042-556-804
Manufacturer:EDAC
Manufacturer Number:896-042-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-804

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 42 copper alloy contacts, they ensure reliable power transmission at a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality in diverse applications, making them an essential component for your electronic projects. Choose these connectors for seamless board-to-board connectivity that meets the highest industry standards.