896-042-556-807

Heilind Number:EDA896-042-556-807
Manufacturer:EDAC
Manufacturer Number:896-042-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for reliable housing. With two rows and 42 positions, they offer ample connectivity in a compact design. The copper alloy contact material ensures a secure and efficient connection, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Choose our Card Edge Connectors for top-notch quality and performance in your PCB setups.