896-042-556-812

Heilind Number:EDA896-042-556-812
Manufacturer:EDAC
Manufacturer Number:896-042-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-556-812

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer durability and safety. With a 3A amperage rating, they are suitable for power-intensive applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. With two rows and 42 positions, these connectors offer ample connectivity options. Perfect for board-to-board PCB connections, they support straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industries. Elevate your electronics with our high-performance Card Edge Connectors.