896-042-558-102

Heilind Number:EDA896-042-558-102
Manufacturer:EDAC
Manufacturer Number:896-042-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 42 positions, they offer seamless integration for your electronic devices. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Perfect for space-saving applications, the right-angle mount orientation adds versatility to your design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for high-temperature environments. Elevate your PCB assembly with this essential component, a must-have in any electronics project.