896-042-558-103

Heilind Number:EDA896-042-558-103
Manufacturer:EDAC
Manufacturer Number:896-042-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in industrial settings, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 42 positions, they ensure seamless and reliable connections. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Engineered for versatility, these connectors feature a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for demanding applications, they offer a superior solution for your board-to-board connectivity needs. Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in industrial settings, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 42 positions, they ensure seamless and reliable connections. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Engineered for versatility, these connectors feature a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for demanding applications, they offer a superior solution for your board-to-board connectivity needs.