896-042-558-108

Heilind Number:EDA896-042-558-108
Manufacturer:EDAC
Manufacturer Number:896-042-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 42 positions, they offer seamless integration on your board. Made of reliable Copper Alloy, the contacts ensure secure and efficient data transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. The right angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Elevate your PCB design with this essential component.