896-042-558-112

Heilind Number:EDA896-042-558-112
Manufacturer:EDAC
Manufacturer Number:896-042-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-112

Detailed Description

Enhance your electronic systems with our High Temp Card Edge Connectors, designed for seamless board-to-board connections. Featuring a sleek black finish and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance in even the most demanding environments. With a single row and 42 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial use. Upgrade your PCB connections with our high-quality Card Edge Connectors.