896-042-558-201

Heilind Number:EDA896-042-558-201
Manufacturer:EDAC
Manufacturer Number:896-042-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black exterior and are engineered to withstand high temperatures, making them ideal for a range of industrial applications. With a contact rating of 3A, they ensure efficient power transfer while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting durability. The two-row design with a total of 42 positions allows for versatile connectivity options, perfect for complex circuit boards. Crafted from high-quality copper alloy, the contacts offer superior conductivity, ensuring seamless signal transmission. Designed for easy integration, these connectors are right-angled for convenient PCB mounting. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for harsh environments. Trust in our Card Edge Connectors for superior performance and longevity in your electronic projects.