896-042-558-202

Heilind Number:EDA896-042-558-202
Manufacturer:EDAC
Manufacturer Number:896-042-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge High-Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a contact material of Copper Alloy, they ensure reliable conductivity, while the two rows and 42 positions offer ample connectivity options. The right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these essential connectors, a must-have in the world of advanced electronics.