896-042-558-203

Heilind Number:EDA896-042-558-203
Manufacturer:EDAC
Manufacturer Number:896-042-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless connectivity for your projects. Featuring a right-angle mount orientation and accommodating up to 42 positions, they are versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for various applications. Elevate your PCB design with these high-quality components.