896-042-558-204

Heilind Number:EDA896-042-558-204
Manufacturer:EDAC
Manufacturer Number:896-042-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With two rows of contact points made from Copper Alloy, they offer seamless connectivity for up to 42 positions. The right-angle mount orientation allows for efficient PCB assembly, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your board-to-board connectivity with these high-performance components.