896-042-558-207

Heilind Number:EDA896-042-558-207
Manufacturer:EDAC
Manufacturer Number:896-042-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, they offer seamless board-to-board connectivity. Engineered for efficiency, these connectors can handle an amperage of 3A, making them ideal for high-power applications. With 42 positions available, they provide ample room for your connections. Whether you're working in telecommunications, industrial automation, or any other field requiring robust PCB connections, these connectors deliver exceptional performance. Their right-angle mount orientation offers versatility in installation, while their wide operating temperature range of -40 to 105°C guarantees reliable operation in various conditions. Upgrade your setup with these top-of-the-line Card Edge Connectors.