896-042-558-212

Heilind Number:EDA896-042-558-212
Manufacturer:EDAC
Manufacturer Number:896-042-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of durable Copper Alloy, they ensure reliable power transmission at an amperage of 3A. Their double-row configuration offers 42 positions for seamless board-to-board connections, with a pitch of .125 inches and row spacing of .2 inches. Engineered for versatility, they mount at a right angle for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronics. Trust in our expertise in delivering top-quality connectivity solutions for your projects.