896-042-558-602

Heilind Number:EDA896-042-558-602
Manufacturer:EDAC
Manufacturer Number:896-042-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-602

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors in sleek black. Designed for optimal performance, these connectors are engineered for durability with a UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in the most demanding environments. Featuring a single row layout with 42 positions, they offer seamless integration for your PCB connections. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing efficient power transmission with a low amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexible installation options. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.