896-042-558-603

Heilind Number:EDA896-042-558-603
Manufacturer:EDAC
Manufacturer Number:896-042-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-603

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. With a robust amperage rating of 3 A and durable housing made of UL 94V-0 Polyphenylene Sulfide, they ensure reliable performance in demanding environments. Featuring a single row design with 42 positions and a pitch of .125 inches, these connectors offer efficient board-to-board connectivity. The Copper Alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections with this high-quality solution.