896-042-558-607

Heilind Number:EDA896-042-558-607
Manufacturer:EDAC
Manufacturer Number:896-042-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-607

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even under extreme conditions. With a single row configuration and 42 positions, they offer seamless connectivity for your electronic devices. Crafted from durable copper alloy, the contacts guarantee secure and efficient transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any application requiring high temperature resistance. Trust in our top-of-the-line connectors to deliver exceptional performance every time. Elevate your PCB connections with ease.