896-042-558-608

Heilind Number:EDA896-042-558-608
Manufacturer:EDAC
Manufacturer Number:896-042-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-608

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications where reliable connectivity is essential. Designed for efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 42 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Choose the right angle mount orientation for seamless integration into your system. Trust in our connectors to deliver superior performance and connectivity in any application.