896-042-558-802

Heilind Number:EDA896-042-558-802
Manufacturer:EDAC
Manufacturer Number:896-042-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-802

Detailed Description

Enhance your circuit board connections with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a dual-row layout with 42 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precision is guaranteed in your PCB assemblies. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for demanding applications, these connectors are a must-have in your arsenal of electronic components. Elevate your connectivity with our High Temp Card Edge Connectors.