896-042-558-807

Heilind Number:EDA896-042-558-807
Manufacturer:EDAC
Manufacturer Number:896-042-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-807

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Designed for superior performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a low pitch of .125 inches and two rows of 42 positions, they offer efficient signal routing in tight spaces. Perfect for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these black connectors, crafted for durability and precision.