896-042-558-808

Heilind Number:EDA896-042-558-808
Manufacturer:EDAC
Manufacturer Number:896-042-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for reliability in challenging environments, these connectors feature a dual-row layout with 42 positions, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers excellent heat resistance, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. The right-angle mount orientation further facilitates seamless PCB integration. Elevate your connectivity solutions with these high-performance connectors.