896-042-558-812

Heilind Number:EDA896-042-558-812
Manufacturer:EDAC
Manufacturer Number:896-042-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-558-812

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 42 positions, they offer ample connectivity options for your PCB applications. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable signal transmission. Their .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial and high-temperature applications. Upgrade your connectivity with these high-performance Card Edge Connectors.