896-042-559-102

Heilind Number:EDA896-042-559-102
Manufacturer:EDAC
Manufacturer Number:896-042-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these black connectors offer a seamless interface for your electronic components. With a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee reliable operation in demanding environments. Featuring a single row layout with 42 copper alloy contact positions, and a pitch of .125 inches, these connectors ensure efficient signal transmission. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these top-of-the-line connectors for seamless and efficient board-to-board connectivity.