896-042-559-103

Heilind Number:EDA896-042-559-103
Manufacturer:EDAC
Manufacturer Number:896-042-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision performance, these connectors boast a sleek black design and are crafted with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With a single row layout and 42 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125" pitch and .2" row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-stress environments. Experience superior connectivity with our Card Edge Connectors.