896-042-559-104

Heilind Number:EDA896-042-559-104
Manufacturer:EDAC
Manufacturer Number:896-042-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-104

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for optimal performance, each connector features a single row layout with 42 positions, ensuring seamless integration for your electronic devices. Crafted with durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. With an operating temperature range of -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Explore our range of board-to-board PCB connectors and experience the difference in connectivity excellence.