896-042-559-107

Heilind Number:EDA896-042-559-107
Manufacturer:EDAC
Manufacturer Number:896-042-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-107

Detailed Description

Enhance your high-temperature electronic connections with these black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 42 positions, ensuring seamless integration on your PCBs. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, they offer reliable conductivity with Copper Alloy contacts. The right-angle mount orientation and a pitch of .125 inches provide versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these high-performance connectors.