896-042-559-112

Heilind Number:EDA896-042-559-112
Manufacturer:EDAC
Manufacturer Number:896-042-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-112

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Designed for seamless integration on PCBs, they boast a sleek black finish and a single-row configuration, featuring 42 positions for optimal versatility. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, these connectors ensure reliable power delivery with a 3A amperage rating. The precise .125-inch pitch and .2-inch row spacing guarantee secure mating, while the right-angle mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity solution with these top-of-the-line Card Edge Connectors.