896-042-559-203

Heilind Number:EDA896-042-559-203
Manufacturer:EDAC
Manufacturer Number:896-042-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless and reliable connections. Boasting 42 positions, these connectors support versatile applications. The right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial settings. Elevate your connectivity solutions with these premium card edge connectors.