896-042-559-204

Heilind Number:EDA896-042-559-204
Manufacturer:EDAC
Manufacturer Number:896-042-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness and safety. Featuring two rows of copper alloy contacts, each positioned at a pitch of .125 inches with .2 inches of row spacing, they offer seamless integration onto your PCB. With 42 positions catered to, these connectors facilitate efficient data transfer. Their right-angle mount orientation allows for space-saving installation, while their operating temperature range of -40 to 105°C ensures durability. Elevate your connectivity solutions with these black Card Edge Connectors.