896-042-559-207

Heilind Number:EDA896-042-559-207
Manufacturer:EDAC
Manufacturer Number:896-042-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for precision performance, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a double row configuration and 42 positions, they offer ample connectivity options for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Perfect for space-constrained setups, these connectors come in a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial and commercial environments. Upgrade your connectivity solutions with these cutting-edge connectors.