896-042-559-208

Heilind Number:EDA896-042-559-208
Manufacturer:EDAC
Manufacturer Number:896-042-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of 42 copper alloy contact positions, they ensure reliable data transmission in any application. Featuring a right-angle mount orientation and a pitch of .125 inches, they offer seamless integration onto PCB boards. Their operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme environments, making them a must-have for all your connectivity needs.