896-042-559-212

Heilind Number:EDA896-042-559-212
Manufacturer:EDAC
Manufacturer Number:896-042-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-212

Detailed Description

Enhance your electronic connections with our High-Temp Card Edge Connectors. Designed for optimal performance, these black connectors are equipped to handle high amperage, with a rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. Featuring two rows with a total of 42 positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for convenient installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in diverse electronic applications. Upgrade your connectivity solutions with these high-quality card edge connectors.