896-042-559-602

Heilind Number:EDA896-042-559-602
Manufacturer:EDAC
Manufacturer Number:896-042-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-602

Detailed Description

Enhance your PCB connections with our top-of-the-line High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage rating of 3A and copper alloy contacts, they offer reliable power transmission. The single-row design with 42 positions and a pitch of .125 inches allows for efficient data transfer. Mounted at a right angle, these connectors guarantee seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Trust in our connectors to deliver exceptional performance and longevity.