896-042-559-603

Heilind Number:EDA896-042-559-603
Manufacturer:EDAC
Manufacturer Number:896-042-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row housing 42 positions, they're perfect for high-density applications. Featuring durable Copper Alloy contacts and a secure right-angle mount orientation, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while their 3A amperage and wide operating temperature range (-40 to 105°C) guarantee stability in harsh environments. Trust in our top-of-the-line connectors for seamless board-to-board PCB connectivity.