896-042-559-604

Heilind Number:EDA896-042-559-604
Manufacturer:EDAC
Manufacturer Number:896-042-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and 42 positions, they offer seamless integration for your electronic applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Designed for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C, making them ideal for various industrial environments. Upgrade your system with these connectors and experience efficient and secure board-to-board connections.